
Highlights & Details
NETGEAR GS316EP Network switch
- Cost-effective management capabilities for enterprise networks: VLAN, QoS, advanced PoE controls, etc.
- Plus switch that provides PoE+ to power devices
- Data security and network separation to protect your business
- Advanced PoE control per port and non-disruptive PoE
Technical specifications
- Bandwidth:28 Gbps
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
32 Gbit/s
- Working principle
Managed switch
- Ethernet ports
15
- IEEE 802.3af PoE
15
- PoE ports
15
- QSFP+ ports
0 x
- SFP+ ports
0 x
- SFP ports
1 x
- No. of 100 Mbps/1Gbps/10Gbps ports
0 x
- 10/100 Mbps ports
15 x
- 10/100/1000 Mbps ports
15 x
- Fibre-optic ports
1
- Jumbo frames
Yes
- Router features
PoE
- Power supply (LOV)
via PSU
- MAC addresses
4000
- Weight
883 g
- Width
28.6 cm
- Height
2.7 cm
- Depth
10.2 cm
- Type
GS316EP
- Rack size
483 mm (19")
- Interfaces
RJ45
SFP
- Factory colour
Black
- Max. ambient temperature
70 °C
- Min. ambient temperature
0 °C
- Port
16 + 4 ports
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368483 NETGEAR GS316EP-100PES GS316EP Network switch 16 + 4 ports 32 Gbit/s PoE
Description
Easy management
Plug-and-Play Plus switch with basic network management features.
PoE+ support
15 ports PoE+ for a total of 180 W power supply for all types of PoE devices with a single line Provide power and network connectivity for PoE+ devices such as wireless access points, IP cameras, VoIP phones, access-controlled security door locks or other IoT powered devices.
Fanless and versatile mounting
Completely silent operation in a small desktop form factor and can also be wall-mounted.
Non-blocking switching
10 Gbps (10/100/1000 Mbps) line rate fabric for excellent connectivity to your devices without data congestion.
Advanced PoE control
Power management of PoE-connected devices by enabling and disabling PoE performance per port, PoE prioritization, PoE power limit per port, PoE planning and more. Simplifies the management of PoE-powered devices.
VLANs
Port-based and 802.1Q-based network separation into smaller groups for more secure and efficient use of network resources.
Comprehensive QoS
Advanced controls for optimized network performance and better delivery of business-critical traffic such as voice and video.
This text is machine translated.
Scope of delivery
- NETGEAR Plus GS316EP
- External mains adapter
- Rubber feet
- Wall mounting kit.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















