
Highlights & Details
NETGEAR GS728TXP L2/L3 10G Ethernet (100/1000/10000) Power over Ethernet (PoE), black
- 24 PoE+ ports and 4 SFP+ ports for versatile connectivity options
- 128 Gbps bandwidth and 95.24 Mpps forwarding rate for efficient data processing
- Supports advanced Layer 3 Lite functions for efficient network routing
- Robust security features including RADIUS, TACACS+, and TLS encryption
- Energy-efficient Ethernet (EEE) for lower power consumption
Technical specifications
- Product type
Network RJ45/SFP+ switch
- Working principle
Managed switch
- IEEE 802.3af PoE
24
- SFP+ ports
4 x
- 10/100/1000 Mbps ports
24 x
- Jumbo frames
Yes
- Router features
PoE
- MAC addresses
16000
- Weight
3.8 kg
- Width
440 mm
- Height
43.2 mm
- Depth
257 mm
- Type
GS728TXP
- Factory colour
Black
- Port
24 ports
- Max. operating noise
26.8 dB
- Power consumption (ON)
748.18 W
- CPU speed
800 MHz
- UKCA
yes
- Operating temperature (T-T)
0 - 50 °C
- Basic switching RJ-45 Ethernet ports quantity
24
- Packet buffer memory
16 MB
- Number of static routes
32
- Storage relative humidity (H-H)
0 - 95 %
- Non-operating altitude
0 - 3000 m
- SFP+ module slots quantity
4
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- Port mirroring
yes
- Link aggregation
yes
- Stackable
yes
- Broadcast storm control
yes
- Static route
yes
- Access Control List (ACL) ingress
100
- Access Control List (ACL)
yes
- Rate limiting
yes
- Manual
yes
- Rack mounting
yes
- Mean time between failures (MTBF)
1252990 h
- Full duplex
yes
- Flash memory
64 MB
- MAC address table
16000 Eintragungen
- SSH/SSL support
yes
- IGMP snooping
yes
- Number of VLANs
256
- Spanning tree protocol
yes
- Operating altitude
0 - 3000 m
- Operating relative humidity (H-H)
0 - 95 %
- VLAN support
yes
- 10G support
yes
- Storage temperature (T-T)
-20 - 70 °C
- Built-in processor
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773434 NETGEAR GS728TXP-300EUS GS728TXP Network RJ45/SFP+ switch 24 ports PoE
Description
This text is machine translated.
Features
- L2/L3
- Number of basic switching RJ-45 Ethernet ports: 24
- 10G support
- MAC address table: 16000 entries
- Access control list
- Rack mounting Stackable
- Power over Ethernet (PoE)
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











