
Highlights & Details
NETGEAR GS748PP unmanaged gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) gray
- It supports 48 ports with PoE+ functionality
- Power budget of 380 W for efficient device supply
- Functions for improved network performance
- Robust metal casing for long durability
- Bandwidth capacity of 96 Gb/s.
Technical specifications
- Number of fans: 2 fans
- Energy source AC / DC
- Product type
Network RJ45 switch
- Transfer rate
96 GBit/s
- Working principle
Unmanaged switch
- IEEE 802.3af PoE
24
- 10/100/1000 Mbps ports
24 x
- Router features
PoE
- MAC addresses
8000
- Weight
4.6 kg
- Width
440 mm
- Height
43 mm
- Depth
310 mm
- Type
GS748PP
- Factory colour
Grey
- Port
48 ports
- Transfer rate (max.)
1 GBit/s
- Power supply (details)
100 - 240 V
- Transfer type
Corded
- UKCA
yes
- Redundant fans support
yes
- Operating temperature (T-T)
0 - 50 °C
- Basic switching RJ-45 Ethernet ports quantity
48
- Total Power over Ethernet (PoE) budget
380 W
- Packet buffer memory
1.5 MB
- Heat dissipation
34.2 BTU/h
- Jumbo frames
12.288
- Power over Ethernet (PoE) power per port
30 W
- Bandwidth
96 Gbit/s
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Rack mounting
yes
- Mean time between failures (MTBF)
570972 h
- Full duplex
yes
- MAC address table
8000 Eintragungen
- Operating altitude
0 - 3000 m
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-20 - 70 °C
- Power consumption (max)
410 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773450 NETGEAR GS748PP-100EUS GS748PP Network RJ45 switch 48 ports 96 GBit/s PoE
Description
Equipped with functions such as quality of service (QoS), automatic uplink capabilities and DiffServ code Point (DSCP) support, the GS748PP improves network efficiency and prioritizes the data traffic. The non-blocking architecture supports a bandwidth of 96 Gb/s, making it suitable for data-intensive applications. Power, PoE, and connectivity activity status indicators enable you to monitor at a glance and effectively manage your network infrastructure.
This text is machine translated.
Features
- Unmanaged
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 48
- 10BASE-T
- MAC address table: 8000 entries
- Rack installation
- AC/DC Power over Ethernet (PoE)
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











