
Highlights & Details
NETGEAR M4250-40G8XF-PoE+ Managed L2/L3 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) 2U black
- PoE++ with 40 ports for multi-switch audio or video deployments
- 40 x 1 G PoE+ with 2.880 W PoE budget and 8 x SFP+ 10G fiber Uplinks
- Noise level in quiet mode 30 dB@25ºC when using all connections and 160 W PoE load
- 2U 350 mm deep rack mount with black front panel display and rear panel connectors
- Possible reverse mounting with front panel connections including recessed mounting
- Universal out-of-rack mounting with M5 on the floor and front M10 threaded holes
- Pre-configured for audio and video over IP from the field
Technical specifications
- Form factor 2U
- Product type
Network RJ45/SFP+ switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Working principle
Managed switch
- SFP ports
10 x
- No. of 100 Mbps/1Gbps/10Gbps ports
8 x
- 10/100/1000 Mbps ports
40 x
- Jumbo frames
Yes
- Router features
PoE
- MAC addresses
16000
- Weight
10.3 kg
- Width
440 mm
- Height
350 mm
- Depth
86.4 mm
- Type
AV Line M4250-40G8XF-PoE++
- Factory colour
Black
- No. of USB A 2.0 ports
1 x
- Max. operating noise
60 dB
- Power consumption (ON)
912 W
- UKCA
yes
- Rack rails
yes
- Fanless
yes
- Power over Ethernet plus (PoE+) ports quantity
40
- Basic switching RJ-45 Ethernet ports quantity
40
- Total Power over Ethernet (PoE) budget
2880 W
- Latency (1 Gbps)
2.78 µs
- Latency (10 Gbps)
0.73 µs
- Throughput
178.56 Mpps
- Switching capacity
240 Gbit/s
- Heat dissipation
3113.57 BTU/h
- Rack mount kit
yes
- SFP+ module slots quantity
8
- Power over Ethernet (PoE)
yes
- Jumbo frames support
yes
- Rack mounting
yes
- MAC address table
16000 Eintragungen
- 10G support
yes
- User guide
yes
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773466 NETGEAR GSM4248UX-100EUS AV Line M4250-40G8XF-PoE++ Network RJ45/SFP+ switch PoE
Description
This text is machine translated.
Features
- Managed L2/L3
- Number of basic switching RJ-45 Ethernet ports: 40
- 10G support
- MAC address table: 16000 entries Routing/switching capacity: 240 Gb/s.
- 2U rack mounting
- Power supply includes Power over Ethernet (PoE)
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












