
Highlights & Details
NETGEAR M4300-52G-PoE+ 550W PSU managed L2/L3/L4 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) 1U black
- Low-cost 1G access layer on campus LAN networks and high-performance 10G distribution layer for medium-sized enterprise networks
- Advanced Layer 2, Layer 3, and Layer 4 feature set - no license required - including policy-based routing, RIP, VRRP, OSPF, and PIM
- Innovative mixed "spin-and-leaf", 1G and 10G stacking with non-stop forwarding and Hitless failover redundancy
- Low operating noise
- SDN-ready Openflow-1.3 support for maximum investment protection
Technical specifications
- Optical cable type: SFP+
- Form factor: 1U
- Product type
Network RJ45/SFP+ switch
- Transfer rate
176 Gbit/s
- Working principle
Managed switch
- IEEE 802.3af PoE
48
- SFP+ ports
2 x
- 10/100/1000 Mbps ports
2 x
- Weight
6.67 kg
- Width
440 mm
- Height
44 mm
- Depth
388 mm
- Type
M4300-52G-PoE+
- Factory colour
Black
- No. of USB A 2.0 ports
1 x
- Max. operating noise
39.8 dB
- Power supply (details)
110 - 220 V
- CPU speed
800 MHz
1024 MB
- Safety
HTTPS
SNMP
SSH
- UKCA
yes
- Operating temperature (T-T)
0 - 50 °C
- Power over Ethernet plus (PoE+) ports quantity
48
- Basic switching RJ-45 Ethernet ports quantity
48
- Auto-sensing
yes
- Total Power over Ethernet (PoE) budget
480 W
- Packet buffer memory
16 MB
- Number of multicast groups filtered
4000
- Number of static routes
64
- Storage relative humidity (H-H)
0 - 95 %
- Non-operating altitude
0 - 3000 m
- Auto-negotiation
yes
- Switching capacity
128 Gbit/s
- Heat dissipation
207913 BTU/h
- Rack mount kit
yes
- BPDU filtering/protection
yes
- ARP inspection
yes
- Jumbo frames
9000
- Resource CD
yes
- Power over Ethernet (PoE) power per port
30 W
- SFP+ module slots quantity
2
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Stackable
yes
- Jumbo frames support
yes
- Redundant power supply (RPS) support
yes
- Multicast support
yes
- Web-based management
yes
- Store-and-forward
yes
- Access Control List (ACL)
yes
- Rate limiting
yes
- IP routing
yes
- Rack mounting
yes
- Mean time between failures (MTBF)
673207 h
- Flash memory
256 MB
- Number of power supply units
1
- MAC address table
16000 Eintragungen
- Rubber feet
yes
- SSH/SSL support
yes
- IGMP snooping
yes
- Auto MDI/MDI-X
yes
- Number of VLANs
4000
- Spanning tree protocol
yes
- Operating altitude
0 - 3000 m
- Operating relative humidity (H-H)
0 - 90 %
- VLAN support
yes
- 10G support
yes
- Storage temperature (T-T)
-20 - 70 °C
- Forwarding rate
357 Mpps
- Built-in processor
yes
- User guide
yes
- Power consumption (max)
865 W
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773459 NETGEAR GSM4352PA-100NES M4300-52G-PoE+ Network RJ45/SFP+ switch 176 Gbit/s
Description
This text is machine translated.
Features
- Managed L2/L3/L4 Web-based management
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 48 console port: RJ-45/mini USB
- Cat5, Cat5e, Cat6, Cat7, fiber 10G support
- MAC address table: 16000 entries Routing/switching capacity: 128 Gb/s.
- Access control list
- 1U Rack-mounting Stackable
- Power supply includes Power over Ethernet (PoE)
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










