• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR NETGEAR Power Module fuer RPS4000 Redundancy module 1000 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Netgear APS 1000 W 1000 W Silver Power Supply

  • PSU output 1000 W
  • PCI Express (6+2-pin) x
  • Cable management

Technical specifications

  • Developed for: P/N: RPS 4000-100 AJS, RPS 4000-100 NES
Power rating

751 W -

PSU output power

1000 W

Product type

Redundancy module

Dim

(W x H x D) 8.64 x 3.93 x 20.75 cm

Weight

1.03 kg

Output rating > 500 W

1000 W

Output rating > 700 W

1000 W

Features

Redundancy

Width

8.64 cm

Height

3.93 cm

Depth

20.75 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1784338 NETGEAR NETGEAR Power Module fuer RPS4000 Redundancy module 1000 W

Description

Netgear APS1000W Total power: 1000 W. Mean Time Between Failure (MTBF): 1272908 h, Compatible Products: RPS 4000. Product Color: Silver. Width: 86.4 mm, Depth: 207,6 mm, Height: 39.3 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.