• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR NETGEAR Powerline WLAN 1000 Set Powerline Wi-Fi hybrid kit PLW1000-100PES 1000 MBit/s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEEE ® 2.4 GHz / 5 GHz 802.11b/g/n/ac WLAN interface
  • HomePlug ® AV 2-compatible
  • IEEE ® 1901 and IEEE® 802.3compatible
Product type

Powerline Wi-Fi hybrid kit

Powerline data transfer rate

1000 MBit/s

No. of LAN ports

1 x

Built-in socket

No

Weight

266 g

LAN data transfer rate

1 GBit/s

Width

121 mm

Height

87 mm

Depth

38 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1784370 NETGEAR NETGEAR Powerline WLAN 1000 Set Powerline Wi-Fi hybrid kit PLW1000-100PES 1000 MBit/s

Description

Netgear Powerline 1000 + WiFi. Power standard: IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n, IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, Interface Type Ethernet LAN: Gigabit Ethernet, Ethernet LAN data transfer rates: 10,100,1000 Mbit/s. AC input voltage: 100-240. Product Color: white. Supported Windows Operating Systems: Windows 7 Enterprise, Windows 7 Enterprise x64, Windows 7 Home Basic, Windows 7 Home Basic.... Quantity per pack: 2 pieces (e), cable included in the delivery: LAN (RJ-45)

This text is machine translated.

What kind of Powerline are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.