• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR Nighthawk RAX50 Wi-Fi router 5 GHz, 2.4 GHz 5.4 GBit/s

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NETGEAR Nighthawk RAX50 Wi-Fi router

  • Extremely fast WLAN: WLAN speeds of up to 5.4 GBit/s (600 + 4800 MBit/s)
  • Improved capacity: Wi-Fi 6 uses OFDMA to improve the capacity and efficiency of your network
  • Powerful 1.5 GHz triple-core processor: Smooth 4K UHD streaming for smart TVs, mobile devices and game consoles
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

Product type

Wi-Fi router

Type

Nighthawk RAX50

Function

Router

Wi-Fi standard

IEEE802.11a

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ax

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

5 GHz

2.4 GHz

Wi-Fi transmission rate (max.)

5.4 GBit/s

Wi-Fi speed 2.4 GHz

600 MBit/s

Wi-Fi speed 5 GHz

4.8 GBit/s

LAN data transfer rate

1 GBit/s

Interfaces

USB A (USB 3.0)

Features

App support

No. of antennas

4 x

10/100/1000 Mbps ports

4 x

10/100/1000 Mbps WAN ports

1 x

No. of USB 3.2 1st Gen (USB 3.0) ports

1 x

Alexa

Width

29.58 cm

Height

5.72 cm

Depth

20.6 cm

Weight

566 g

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368447 NETGEAR Nighthawk RAX50 Wi-Fi router 5 GHz, 2.4 GHz 5.4 GBit/s

Description

The NETGEAR Nighthawk AX6 6-Stream AX5400 WiFi 6 Router is equipped with advanced WiFi 6 technology and offers speeds of up to 5.4 Gbps for faster connections, smoother streaming and faster downloads with new mobile devices. The powerful 1.5 GHz triple-core processor delivers superior performance in parallel running real-time applications such as multimedia streaming, online gaming, and audio/video chats. The router offers up to four times the data capacity compared to previous standards, WiFi 6 technology with OFDMA, 160 MHz channel support and 1024 QAM for far better network efficiency. Powerful amplifiers increase the range for a reliable home network. This next generation router is recommended for medium to large homes and apartments with up to 25 integrated devices.

This text is machine translated.

Features

  • 5 Gigabit ports: Connect more wired devices for faster data transfer and uninterrupted connections with 1 WAN and 4 LAN ports
  • 160 MHz channel support: Benefit from Wi-Fi speeds of more than 1 Gbps for lightning-fast streaming and downloading to new mobile devices
  • Gigabit Wi-Fi for mobile devices: Faster connections, smoother streaming, and faster downloads with newer mobile devices and computers
  • USB 3.0 port: Faster streaming, faster backups and easy access to your stored media
  • Nighthawk app: For easy setup of your router and optimal use of your WLAN
  • Automatic Firmware Updates: The latest security patches are provided on your router
  • Works with existing Wi-Fi devices: Backward compatible with Wi-Fi 5 (802.11ac) and older Wi-Fi standards
  • Compatible with Amazon Alexa and Google Assistant

Scope of delivery

  • NETGEAR RAX50 Nighthawk
  • Network cable
  • External mains adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.