• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR WAX210-100EUS WAX210-100EUS Wi-Fi access point 2400 MBit/s 2.4 GHz, 5 GHz

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NETGEAR WAX210 – Access point – AX1800, dual band, PoE

  • Model: WAX210 Colour: White

Technical specifications

  • NETGEAR WAX210 – Access point – AX1800, dual band, PoE – Wi-Fi 6
  • Device type: Access point
  • Form factor : Wall / ceiling mounting
  • Localization : Europe
  • Data Link Protocol: IEEE 802.11b, IEEE 802.11a, IEEE 802.11g, IEEE 802.11n, IEEE 802.11ac, IEEE 802.11ax (Wi-Fi 6), fast Ethernet, gigabit Ethernet
  • Frequency band : 2.4 GHz, 5 GHz
  • Power : Maximum throughput (2.4 GHz): 600 Mbps
  • Maximum throughput (5 GHz) 1800 Mbps
  • Capacity : Maximum number of users: 128
  • Concurrent Users: 30
  • Power over Ethernet (PoE) support : PoE
  • Dimensions (width x depth x height): 11.5 cm x 3.05 cm x 11.5 cm
  • Weight: 219 g
Product type

Wi-Fi access point

Type

WAX210-100EUS

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11a

IEEE802.11n

IEEE802.11ax

IEEE802.11ac

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

600 MBit/s

Wi-Fi transmission rate (max.)

2400 MBit/s

Wi-Fi speed 5 GHz

1800 MBit/s

LAN data transfer rate

1 GBit/s

Interfaces

Gigabit LAN (1 Gbps)

No. of LAN ports

1 x

No. of Gigabit LANs

1 x

Width

11.5 cm

Height

11.5 cm

Depth

3.05 cm

Weight

350 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734509 NETGEAR WAX210-100EUS WAX210-100EUS Wi-Fi access point 2400 MBit/s 2.4 GHz, 5 GHz

Description

NETGEAR WAX210 - Access point - AX1800, Dual band, PoE - 1GbE - Wi-Fi 6 - 2.4 GHz, 5 GHz - Wall/ceiling mounting

This text is machine translated.

Features

  • NETGEAR WAX210 – Access point – AX1800, dual band, PoE – Wi-Fi 6
  • Device type: Access point
  • Form factor : Wall / ceiling mounting
  • Localization : Europe
  • Data Link Protocol: IEEE 802.11b, IEEE 802.11a, IEEE 802.11g, IEEE 802.11n, IEEE 802.11ac, IEEE 802.11ax (Wi-Fi 6), fast Ethernet, gigabit Ethernet
  • Frequency band : 2.4 GHz, 5 GHz
  • Power : Maximum throughput (2.4 GHz): 600 Mbps
  • Maximum throughput (5 GHz) 1800 Mbps
  • Capacity : Maximum number of users: 128
  • Concurrent Users: 30
  • Power over Ethernet (PoE) support : PoE
  • Power supply : 12 V.
  • Dimensions (width x depth x height): 11.5 cm x 3.05 cm x 11.5 cm
  • Weight: 219 g

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.