
Highlights & Details
NETGEAR XS724EM Managed L2 10G Ethernet (100/1000/10000) 1U blue, gray
- Supports up to 256 IGMP multicast groups
- Provides 24 ports for 100/1000/2.5G/5G/10GBASE-T connections
- Provides robust security with DoS attack protection and VLAN support
- Includes a web GUI for easy remote management
- Supplied with a rack mounting kit for versatile installation options
Technical specifications
- Form factor: 1U
- Number of fans: 3 fans
- Energy source: AC
- Product type
Network RJ45/SFP+ switch
- Transfer rate
480 GBit/s
- Working principle
Managed switch
- Ethernet ports
24
- SFP+ ports
4 x
- Jumbo frames
Yes
- MAC addresses
32000
- Weight
3.72 kg
- Width
440 mm
- Height
43 mm
- Depth
204 mm
- Type
Easy Smart XS724EM
- Factory colour
Blue
Grey
- Port
24 ports
- Power supply (details)
100 - 240 V
- UKCA
yes
- Operating temperature (T-T)
0 - 50 °C
- Basic switching RJ-45 Ethernet ports quantity
24
- Packet buffer memory
3 MB
- Storage relative humidity (H-H)
0 - 95 %
- Switching capacity
480 Gbit/s
- Heat dissipation
513.88 BTU/h
- Jumbo frames
9000
- SFP+ module slots quantity
2
- Power over Ethernet (PoE)
no
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Jumbo frames support
yes
- Broadcast storm control
yes
- Store-and-forward
yes
- Rack mounting
yes
- Mean time between failures (MTBF)
830493 h
- MAC address table
32000 Eintragungen
- IGMP snooping
yes
- Operating relative humidity (H-H)
0 - 90 %
- VLAN support
yes
- 10G support
yes
- Storage temperature (T-T)
-20 - 70 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773455 NETGEAR XS724EM-200EUS Easy Smart XS724EM Network RJ45/SFP+ switch 24 ports 480 GBit/s
Description
With 28 ports, including 24 supporting 100/1000/2.5G/5G/10GBASE-T, and 4 dedicated 10GBASE-X SFP+ ports, this switch improves connectivity options for various devices. The switch can be managed via HTTP and a user-friendly web-GUI, WAS enables a simple configuration and monitoring. It is equipped with important functions such as VLAN support, DoS attack protection and Quality of Service (QoS) for an improved network performance.
This text is machine translated.
Features
- Managed L2
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 24
- 10G support
- MAC address table: 32000 entries Routing/switching capacity: 480 Gb/s.
- 1U Rack-mounting
- AC
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









