
Technical specifications
- Product type
Network switch
- Ethernet ports
16
- SFP ports
8 x
- No. of 100 Mbps/1Gbps/10Gbps ports
8 x
- Power supply (LOV)
mains-powered
- MAC addresses
16000
- Weight
3320 g
- Width
212 mm
- Height
44 mm
- Depth
345 mm
- Type
XSM4316S-100NES
- Interfaces
RJ45
SFP
- Factory colour
Multicolour
- Port
16 ports
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1628336 NETGEAR XSM4316S-100NES XSM4316S-100NES Network switch 16 ports
User & Safety Instructions
User & Safety Instructions 1628336 NETGEAR XSM4316S-100NES XSM4316S-100NES Network switch 16 ports
Warranty Terms
Warranty Terms 1628336 NETGEAR XSM4316S-100NES XSM4316S-100NES Network switch 16 ports
Description
This text is machine translated.
Scope of delivery
- Half-wide switch with APS 250 W power supply module
- 1U Rack Mounting Kit. A long bracket, a short bracket and screw
- 2U Rack Mounting Kit: a pair of brackets for center inside and outside (for the combination of two half-width
- M4300 switches)
- Power cord
- RJ45 Straight-through cabling - Serial console cable on DB9
- Mini-USB-console cable
- Rubber caps for SFP+ Sockets
- Rubber feet for table installation
- User manual
- Resource CD with the following manuals and software:
- Software Installation Manual
- - CLI Guide
- Software Administration Guide
- Hardware Installation Guide
- Driver for use with the Mini-USB-console cable
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














