
Highlights & Details
NETGEAR M4350-12X12F managed L3 10G Ethernet (100/1000/10000) 1U black
- Managed L3 Web-based management SNMP V1, V2, V3
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 12
- 10G support
- MAC address table: 16000 entries Routing/switching capacity: 480 Gb/s.
- Access control list
- 1U Rack-mounting Stackable
- AC power supply included
- This text is machine translated.
Technical specifications
- Form factor: 1U
- DDR4 SDRAM
- Energy source: AC
- Product type
Network RJ45/SFP+ switch
- Transfer rate
480 GBit/s
- Working principle
Managed switch
- SFP+ ports
12 x
- No. of 100 Mbps/1Gbps/10Gbps ports
12 x
- Jumbo frames
Yes
- MAC addresses
16000
- Weight
4.3 kg
- Width
220 mm
- Height
43.2 mm
- Depth
400 mm
- Type
M4350-12X12F
- Factory colour
Black
- Power consumption (ON)
95.8 W
- PSU power
240 W
- CPU speed
1800 MHz
2048 MB
- Processor/type
ARM Cortex-A57
- UKCA
yes
- Operating temperature (T-T)
0 - 50 °C
- Basic switching RJ-45 Ethernet ports quantity
12
- Packet buffer memory
32 MB
- Latency (1 Gbps)
2.14 µs
- Latency (10 Gbps)
2.29 µs
- Throughput
357.12 Mpps
- Storage relative humidity (H-H)
0 - 95 %
- Non-operating altitude
0 - 3000 m
- Password protection
yes
- Switching capacity
480 Gbit/s
- Rack mount kit
yes
- Loop protection
yes
- BPDU filtering/protection
yes
- ARP inspection
yes
- Jumbo frames
12000
- SFP+ module slots quantity
12
- Flow control support
yes
- Power over Ethernet (PoE)
no
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Link aggregation
yes
- Stackable
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Static port security
yes
- GARP VLAN Registration Protocol (GVRP)
yes
- Access Control List (ACL) ingress
511
- Access Control List (ACL) egress
1023
- Policy-based routing
yes
- IGMP proxy
yes
- Web-based management
yes
- Store-and-forward
yes
- Access Control List (ACL)
yes
- Rate limiting
yes
- Quick start guide
yes
- IPv4 routes
512
- IPv6 routes
256
- 10G Ethernet (copper) ports quantity
12
- Rack mounting
yes
- Full duplex
yes
- Flash memory
512 MB
- MAC address table
16000 Eintragungen
- IGMP snooping
yes
- Number of VLANs
4093
- Spanning tree protocol
yes
- Operating altitude
0 - 3000 m
- Operating relative humidity (H-H)
0 - 90 %
- VLAN support
yes
- DoS attack prevention
yes
- 10G support
yes
- Storage temperature (T-T)
-20 - 70 °C
- Built-in processor
yes
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773475 NETGEAR XSM4324-100NES M4350-12X12F Network RJ45/SFP+ switch 480 GBit/s
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














