The NETGEAR M4350-40F4C is a versatile switch that has been designed to meet the needs of modern network environments. With robust capacity that supports up to 12,000 multicast entries, this device ensures efficient data distribution across networks. It has 40 ports with 10 Gigabit SFP+ and offers uplink options with 4 ports with 100 Gigabit QSFP28, allowing seamless connectivity between devices for high-performance applications. Its advanced management features, including support for protocols such as SNMP and RMON, enable effective network monitoring and control.
The NETGEAR M4350 series switches are designed for reliability and are equipped with a powerful ARM Cortex-A57 processor with 1.8 GHz and 4 GB DDR4 SDRAM to efficiently master intensive tasks. The switch supports various routing protocols and offers features such as non-stop forwarding (NSF) and dynamic VLAN support, thereby improving the overall functionality of the network. With its front-to-back airflow design and large operating temperature range, it is suitable for installation in different environments and ensures optimum performance and durability.
This text is machine translated.