• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NetPeppers FS-PROTECT-PTOOL Splice protection tool crimp tool Optical fiber

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Crimp-splice protection press powered by TELENT

  • Easy to UseTried and tested system for the defined crimping of metal splice protective sleevesUse of crimp-splice protective sleeves up to 30 mm length possibleCan be adapted to common fusion splicing devices

Technical specifications

Product type

Splice protection tool crimp tool

Optical fiber

Connection method

Crimp

Width

22 mm

Height

54 mm

Length

83 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2533332 NetPeppers FS-PROTECT-PTOOL Splice protection tool crimp tool Optical fiber

User & Safety Instructions

User & Safety Instructions 2533332 NetPeppers FS-PROTECT-PTOOL Splice protection tool crimp tool Optical fiber

Information

Information 2533332 NetPeppers FS-PROTECT-PTOOL Splice protection tool crimp tool Optical fiber

Description

The compact Telent splice protection press is easy to use and tested thousands of times. It enables the controlled crimping of crimp-splice protective sleeves up to a length of 30 mm with a simple thumb pressure in seconds. The resulting pressure is transmitted evenly to the sleeve to prevent damage to the glass fiber while ensuring maximum protection of the splice area from mechanical influences and weather. Using adapter plates, the press can be mounted on various splicing devices, such as the NetPeppers CFS-100 Fusion Splicing Device.

This text is machine translated.

Scope of delivery

  • 1 Splice protection press

More interesting products

(*All information is plus legal VAT)