• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik 1036410 Current Cable Black/blue 1.5 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Connector version

straight

Cable length

1.5 m

Cable standard

H07RN-F 3G 1,5 mm²

Factory colour

Black/blue

IP20

Documents & Downloads

Datasheet

Datasheet 3082528 Neutrik 1036410 Current Cable Black/blue 1.5 m

User & Safety Instructions

User & Safety Instructions 3082528 Neutrik 1036410 Current Cable Black/blue 1.5 m

User & Safety Instructions 3082528 Neutrik 1036410 Current Cable Black/blue 1.5 m

Description

The new connectors in the Neutrik powerCON series blue/gray XX proudly carry the IEC-EN 60320-1 certification and meet all the necessary standards and standards.

This text is machine translated.

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)