• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NC3FD-LX XLR connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)

Product type
XLR connector
Connector type
Sleeve socket, straight pins
Connection
Soldering
Number of pins
3
Contact material
Silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

935 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NC3FD-LX XLR connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)

  • 3 shield contacts
  • Panel mounting

Technical specifications

Product type

XLR connector

Connector type

Sleeve socket, straight pins

Factory colour

Silver

Connection

Soldering

Number of pins

3

Contact material

Silver plated

Manufacturer part #

NC3FD-LX

Type

NC3FD-LX

Content

1 pc(s)

Nominal voltage

50 V AC

Nominal current

16 A

Temperature range

-30 - +80 °C

Seal type

Push

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 734517 Neutrik NC3FD-LX XLR connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734517 Neutrik NC3FD-LX XLR connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)

Information

Information 734517 Neutrik NC3FD-LX XLR connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)

Description

The DLX series in the compact metal housing with integrated ground contact, the excellent shielding and an excellent protection against HF interference. An ideal pairing is produced by the combination with the EMC XLR cable connector.

This text is machine translated.

Hints

Leading ground contact prevents the "cracking" when plugging

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)