• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nevox StyleShell Invisio Cover Galaxy S26 Black 2592

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nevox StyleShell Invisio Cover

  • Cover 16 cm (6.3") Samsung
  • Polycarbonate (PC), thermoplastic polyurethane (TPU)
  • Black
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Polycarbonate (PC), thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Galaxy S26

Suitable for

16 cm (6,3")

Factory colour

Black

Suitable for

16 cm (6,3")

Compatible with

Samsung

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734575 Nevox StyleShell Invisio Cover Galaxy S26 Black 2592