• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nevox StyleShell Invisio Cover Galaxy S26 Ultra Black 2594

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nevox StyleShell Invisio Cover

  • Cover 17.5 cm (6.9") Samsung
  • Polycarbonate (PC), thermoplastic polyurethane (TPU)
  • Black
  • MagSafe-compatible
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Polycarbonate (PC), thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Galaxy S26 Ultra

Suitable for

17,5 cm (6,9")

Factory colour

Black

Suitable for

17,5 cm (6,9")

Compatible with

Samsung

UKCA

yes

Easy to apply

yes

Card pocket

no

MagSafe compatible

yes

Desktop stand

no

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734577 Nevox StyleShell Invisio Cover Galaxy S26 Ultra Black 2594