• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nevox StyleShell NYLO Silicone Case iPhone 17 Pro Black 2528

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nevox StyleShell NYLO Silicone Case

  • Cover 16 cm (6.3") Apple
  • Nylon, Polycarbonate (PC), Thermoplastic Polyurethanes (TPU)
  • Black
  • Dirt-repellent, drip-proof
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Nylon, polycarbonate (PC), thermoplastic polyurethane (TPU)
Product type

Silicone Case

Compatible with

iPhone 17 Pro

Suitable for

16 cm (6,3")

Factory colour

Black

Suitable for

16 cm (6,3")

Compatible with

Apple

UKCA

yes

Quantity per pack

1 Stück(e)

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734550 Nevox StyleShell NYLO Silicone Case iPhone 17 Pro Black 2528