• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nevox StyleShell Shock Case iPhone 17 Black 2534

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nevox StyleShell Shock Case

  • Cover 16 cm (6.3") Apple
  • Microfiber, Polycarbonate (PC)
  • Black
  • Dirt-repellent, scratch-resistant
  • Wireless charging MagSafe-compatible
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Micro fiber, polycarbonate (PC)
Product type

Case

Compatible with

iPhone 17

Suitable for

16 cm (6,3")

Factory colour

Black

Suitable for

16 cm (6,3")

Compatible with

Apple

UKCA

yes

Wireless charging

yes

Quantity per pack

1 Stück(e)

MagSafe compatible

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734554 Nevox StyleShell Shock Case iPhone 17 Black 2534