• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nevox StyleShell Shock Silicone Case iPhone 17 Pro Black 2524

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nevox StyleShell Shock Silicone Case

  • Cover 16 cm (6.3") Apple
  • Microfiber, Polycarbonate (PC), Silicon
  • Black
  • Dirt-repellent, scratch-resistant
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Micro fiber, polycarbonate (PC), silicone
Product type

Silicone Case

Compatible with

iPhone 17 Pro

Suitable for

16 cm (6,3")

Factory colour

Black

Suitable for

16 cm (6,3")

Compatible with

Apple

UKCA

yes

Quantity per pack

1 Stück(e)

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734548 Nevox StyleShell Shock Silicone Case iPhone 17 Pro Black 2524