• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nevox StyleShell SHOCKFlex Back cover Samsung Galaxy S26 Plus Transparent 2584

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy S26 Plus

Factory colour

Transparent

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734567 Nevox StyleShell SHOCKFlex Back cover Samsung Galaxy S26 Plus Transparent 2584

Description

The STYLESHELL SHOCKFLEX captivates with its slim design, high-quality materials and pleasant handling.

Stylishly and elegantly adapted to the new trends and wishes, the Smartphone is securely protected by a combination of polycarbonate and TPU.

The flexible TPU material at the flanges reliably protects against falls.

The display is protected by lateral flanks.

The material used makes the tablet completely transparent and displays any color of the smartphone to the best effect.

The connectors, buttons and camera remain fully accessible.

High-quality dirt-repellent material and shock-proof through incorporated air cushion in the corners.

This text is machine translated.