• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nevox StyleShell SHOCKFlex Case iPhone 17 Pro Max Transparent 2533

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nevox StyleShell SHOCKFlex Case

  • Cover 17.5 cm (6.9") Apple
  • Polycarbonate (PC), thermoplastic polyurethane (TPU)
  • Transparent
  • Dirt-repellent, drip-proof, shockproof
  • Wireless charging MagSafe-compatible
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Polycarbonate (PC), thermoplastic polyurethane (TPU)
Product type

Case

Compatible with

iPhone 17 Pro Max

Suitable for

17,5 cm (6,9")

Factory colour

Transparent

Suitable for

17,5 cm (6,9")

Compatible with

Apple

UKCA

yes

Wireless charging

yes

Quantity per pack

1 Stück(e)

MagSafe compatible

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734553 Nevox StyleShell SHOCKFlex Case iPhone 17 Pro Max Transparent 2533