• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nevox StyleShell SHOCKFlex Cover Galaxy A37 Transparent 2602

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nevox StyleShell SHOCKFlex Cover

  • Cover 17 cm (6.7") Samsung
  • Thermoplastic polyurethane (TPU)
  • Transparent
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Galaxy A37

Suitable for

17 cm (6,7")

Factory colour

Transparent

Suitable for

17 cm (6,7")

Compatible with

Samsung

UKCA

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

no

Desktop stand

no

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734579 Nevox StyleShell SHOCKFlex Cover Galaxy A37 Transparent 2602