• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Newland BS80 Piranha-Serie 2D barcode scanner Corded, Bluetooth® 1D, 2D Imager Black Built-in USB C®, Bluetooth

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Barcode Scanner

  • Compact design: Ideal for mobile applications
  • Powerful 1D and 2D scanning technology: Reliable recording of all important barcodes
  • Bluetooth connectivity: Easy pairing with different devices
  • Versatile charging options: USB-C port and Pogo pins for flexible charging options
  • Variants: BS80 Piranha II 1D for 1D bar codes, BS80 Piranha II 2D for 1D and 2D barcodes

Technical specifications

Product type

2D barcode scanner

Type

BS80 Piranha-Serie

Type

Built-in

Scanning technology

Imager

Readable code types

1D

2D

Scanning confirmation

Acoustic

LED

Vibration

Cordless scanning

Corded

Bluetooth®

50 m

Range of use

Retail

Healthcare

Factory colour

Black

Interfaces

USB C®

Bluetooth

Protection class

IP42

Width

46 mm

Height

24.5 mm

Depth

88 mm

Weight

63 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3158032 Newland BS80 Piranha-Serie 2D barcode scanner Corded, Bluetooth® 1D, 2D Imager Black Built-in USB C®, Bluetooth

User & Safety Instructions

User & Safety Instructions 3158032 Newland BS80 Piranha-Serie 2D barcode scanner Corded, Bluetooth® 1D, 2D Imager Black Built-in USB C®, Bluetooth

Description

Newland BS80 Piranha series, BT, 2D, USB-C, BT, Kit, black

This text is machine translated.

Features

  • Bluetooth scanner, 2D, Imager, USB-C, Bluetooth, incl.: Cable (USB-C), order separately: Charging station, protection class: IP42, color: black

More interesting products

(*All information is plus legal VAT)