• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nexperia 74HCT595D,118 Logic IC - Shift register Three-state Shift register SO 16

Image similar
Product type
Logic IC - Shift register
Enclosure
SO 16
Output type
Three-state
Mounting type
Surface-mount
Type
74HCT595D,118
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4650 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 0.45 / piece)
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

74HCT595D,118

Product type

Logic IC - Shift register

Enclosure

SO 16

Manufacturer

Nexperia

Manuf. code

NEX

Logic type

Shift register

Output type

Three-state

Supply voltage (min.)

4.5 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Functions

Serail to parallel

Serial

No. of elements

1

Bits per element

8

Series

74HCT

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1116068 Nexperia 74HCT595D,118 Logic IC - Shift register Three-state Shift register SO 16

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.95€ 25.65*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)