
Number
Minimum order quantity: 500
Multiple: 500
Total (€ 0.32 / piece)
€ 160.00
incl. VAT
14-day return policy included
Technical specifications
- Type
PESD5V2S2UT,215
- Product type
TVS diode
- Enclosure
SOT 23
- Manufacturer
Nexperia
- Manuf. code
NEX
- Reverse voltage U(R)
5 V
- Breakdown voltage U(BR)
6.4 V
- Terminal voltage U(CL)
20 V
- Peak current I(pp)
15 A
- Power (max) P(TOT)
260 W
- Channels
2
- Polarity
Unidirectional
- Power line protection
No
- Diode capacitance C(D)
152 pF
- Mounting type
Surface-mount
- Operating temperature (max.)
+150 °C
- Operating temperature (min.)
-65 °C
Documents & Downloads
Datasheet
Datasheet 1096188 Nexperia TVS diode PESD5V2S2UT,215 SOT 23 6.4 V 260 W
User & Safety Instructions
User & Safety Instructions 1096188 Nexperia TVS diode PESD5V2S2UT,215 SOT 23 6.4 V 260 W
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 165.45€ 163.15*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























