• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NCB0805A070TR060F NCB0805A070TR060F Ferrite rod core SMD 0805 7 Ω 600 mA 8000 pc(s)

Collection
Product type
Ferrite rod core
Type
SMD
Max. temperature
+125 °C
Type
0805
Impedance at 100 MHz
7 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8000 pc(s))
Total (€ 0.01 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD ferrite core

Our service for you

Technical specifications

Product type

Ferrite rod core

Type

SMD

Type

0805

Impedance at 100 MHz

7 Ω

Tolerance ±

25 %

Nominal current

600 mA

Length

2 mm

Width

1.25 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Industrial packaging

Yes

Content

8000 pc(s)

Dim

(L x W) 2 mm x 1.25 mm

RoHS-compliant

Yes

Type

NCB0805A070TR060F

Documents & Downloads

Datasheet

Datasheet 1502064 NIC Components NCB0805A070TR060F NCB0805A070TR060F Ferrite rod core SMD 0805 7 Ω 600 mA 8000 pc(s)

User & Safety Instructions

User & Safety Instructions 1502064 NIC Components NCB0805A070TR060F NCB0805A070TR060F Ferrite rod core SMD 0805 7 Ω 600 mA 8000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)