• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NFI08K180TRF NFI08K180TRF Inductor SMD 0805 18 µH 5 mA 4000 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
18 µH
Max. temperature
+85 °C
Type
0805
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.03 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NFI

Our service for you

Technical specifications

Product type

Inductor

Type

SMD

Type

0805

Inductance (L)

18 µH

Tolerance ±

10 %

Nominal current

5 mA

Length

2 mm

Width

1.25 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Content

4000 pc(s)

Dim

(L x W) 2 mm x 1.25 mm

RoHS-compliant

Yes

Type

NFI08K180TRF

Documents & Downloads

Datasheet

Datasheet 1504213 NIC Components NFI08K180TRF NFI08K180TRF Inductor SMD 0805 18 µH 5 mA 4000 pc(s)

User & Safety Instructions

User & Safety Instructions 1504213 NIC Components NFI08K180TRF NFI08K180TRF Inductor SMD 0805 18 µH 5 mA 4000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)