• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NML04D1N0TRF NML04D1N0TRF Inductor SMD 0402 1 nH 300 mA 10000 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
1 nH
Max. temperature
+125 °C
Type
0402
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10000 pc(s))
Total (€ 0.01 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NML

Our service for you

Technical specifications

Product type

Inductor

Type

SMD

Type

0402

Inductance (L)

1 nH

Nominal current

300 mA

Length

1 mm

Width

0.5 mm

Height

0.5 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Industrial packaging

Yes

Content

10000 pc(s)

Dim

(L x W x H) 1 x 0.5 x 0.5 mm

RoHS-compliant

Yes

Type

NML04D1N0TRF

Documents & Downloads

Datasheet

Datasheet 1506080 NIC Components NML04D1N0TRF NML04D1N0TRF Inductor SMD 0402 1 nH 300 mA 10000 pc(s)

User & Safety Instructions

User & Safety Instructions 1506080 NIC Components NML04D1N0TRF NML04D1N0TRF Inductor SMD 0402 1 nH 300 mA 10000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)