• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NML06D1N2TRF NML06D1N2TRF Inductor SMD 0603 1.2 nH 1000 mA 4000 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
1.2 nH
Max. temperature
+125 °C
Type
0603
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4000 pc(s))
Total (€ 0.01 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NML

Our service for you

Technical specifications

Product type

Inductor

Type

SMD

Type

0603

Inductance (L)

1.2 nH

Nominal current

1000 mA

Length

1.6 mm

Width

0.8 mm

Height

0.8 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Industrial packaging

Yes

Content

4000 pc(s)

Dim

(L x W x H) 1.6 x 0.8 x 0.8 mm

RoHS-compliant

Yes

Type

NML06D1N2TRF

Documents & Downloads

Datasheet

Datasheet 1506102 NIC Components NML06D1N2TRF NML06D1N2TRF Inductor SMD 0603 1.2 nH 1000 mA 4000 pc(s)

User & Safety Instructions

User & Safety Instructions 1506102 NIC Components NML06D1N2TRF NML06D1N2TRF Inductor SMD 0603 1.2 nH 1000 mA 4000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)