• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPI31W4R7MTRF NPI31W4R7MTRF Inductor unshielded SMD NPI31W 4.7 µH 5.2 A 3000 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
4.7 µH
Max. temperature
+85 °C
Features
unshielded
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3000 pc(s))
Total (€ 0.29 / piece)
€ 859.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPI-W

Our service for you

Technical specifications

Product type

Inductor

Features

unshielded

Type

SMD

Type

NPI31W

Inductance (L)

4.7 µH

Tolerance ±

20 %

Nominal current

5.2 A

Length

10 mm

Width

12.7 mm

Height

5 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Industrial packaging

Yes

Content

3000 pc(s)

Dim

(L x W x H) 10 x 12.7 x 5 mm

RoHS-compliant

Yes

Type

NPI31W4R7MTRF

Documents & Downloads

Datasheet

Datasheet 1506182 NIC Components NPI31W4R7MTRF NPI31W4R7MTRF Inductor unshielded SMD NPI31W 4.7 µH 5.2 A 3000 pc(s)

User & Safety Instructions

User & Safety Instructions 1506182 NIC Components NPI31W4R7MTRF NPI31W4R7MTRF Inductor unshielded SMD NPI31W 4.7 µH 5.2 A 3000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)