• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPI34W100MTRF NPI34W100MTRF Inductor unshielded SMD NPI34W 10 µH 7 A 225 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
10 µH
Max. temperature
+85 °C
Features
unshielded
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.44 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPI-W

Our service for you

Technical specifications

Product type

Inductor

Features

unshielded

Type

SMD

Type

NPI34W

Inductance (L)

10 µH

Tolerance ±

20 %

Nominal current

7 A

Length

10 mm

Width

12.7 mm

Height

11 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Industrial packaging

Yes

Content

225 pc(s)

Dim

(L x W x H) 10 x 12.7 x 11 mm

RoHS-compliant

Yes

Type

NPI34W100MTRF

Documents & Downloads

Datasheet

Datasheet 1506601 NIC Components NPI34W100MTRF NPI34W100MTRF Inductor unshielded SMD NPI34W 10 µH 7 A 225 pc(s)

User & Safety Instructions

User & Safety Instructions 1506601 NIC Components NPI34W100MTRF NPI34W100MTRF Inductor unshielded SMD NPI34W 10 µH 7 A 225 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)