• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPI43C8R2MTRF NPI43C8R2MTRF Inductor unshielded SMD NPI43C 8.2 µH 1.4 A 2000 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
8.2 µH
Max. temperature
+85 °C
Features
unshielded
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 0.12 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPI-C

Our service for you

Technical specifications

Product type

Inductor

Features

unshielded

Type

SMD

Type

NPI43C

Inductance (L)

8.2 µH

Tolerance ±

20 %

Nominal current

1.4 A

Length

4.5 mm

Width

4 mm

Height

3.2 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Industrial packaging

Yes

Content

2000 pc(s)

Dim

(L x W x H) 4.5 x 4 x 3.2 mm

RoHS-compliant

Yes

Type

NPI43C8R2MTRF

Documents & Downloads

Datasheet

Datasheet 1506732 NIC Components NPI43C8R2MTRF NPI43C8R2MTRF Inductor unshielded SMD NPI43C 8.2 µH 1.4 A 2000 pc(s)

User & Safety Instructions

User & Safety Instructions 1506732 NIC Components NPI43C8R2MTRF NPI43C8R2MTRF Inductor unshielded SMD NPI43C 8.2 µH 1.4 A 2000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)