• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPI52W1R5MTRF NPI52W1R5MTRF Inductor unshielded SMD NPI52W 1.5 µH 18 A 250 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
1.5 µH
Max. temperature
+85 °C
Features
unshielded
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.52 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPI-W

Our service for you

Technical specifications

Product type

Inductor

Features

unshielded

Type

SMD

Type

NPI52W

Inductance (L)

1.5 µH

Tolerance ±

20 %

Nominal current

18 A

Length

15 mm

Width

18.4 mm

Height

7 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Industrial packaging

Yes

Content

250 pc(s)

Dim

(L x W x H) 15 x 18.4 x 7 mm

RoHS-compliant

Yes

Type

NPI52W1R5MTRF

Documents & Downloads

Datasheet

Datasheet 1505957 NIC Components NPI52W1R5MTRF NPI52W1R5MTRF Inductor unshielded SMD NPI52W 1.5 µH 18 A 250 pc(s)

User & Safety Instructions

User & Safety Instructions 1505957 NIC Components NPI52W1R5MTRF NPI52W1R5MTRF Inductor unshielded SMD NPI52W 1.5 µH 18 A 250 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)