• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIF104C3R2MLTRF NPIF104C3R2MLTRF Inductor Flat-wire SMD NPIF104C 1.0 µH 18.6 mΩ 5.4 A 500 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
1.0 µH
Resistance
18.6 mΩ
Max. temperature
+85 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 1.87 / piece)
€ 935.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIF-C

Our service for you

Technical specifications

Product type

Inductor

Features

Flat-wire

Type

SMD

Type

NPIF104C

Inductance (L)

1.0 µH

Tolerance ±

20 %

Resistance

18.6 mΩ

Nominal current

5.4 A

Length

13.9 mm

Width

13.5 mm

Height

7 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Industrial packaging

Yes

Content

500 pc(s)

Dim

(L x W x H) 13.9 x 13.5 x 7 mm

RoHS-compliant

Yes

Type

NPIF104C3R2MLTRF

Documents & Downloads

Datasheet

Datasheet 1507762 NIC Components NPIF104C3R2MLTRF NPIF104C3R2MLTRF Inductor Flat-wire SMD NPIF104C 1.0 µH 18.6 mΩ 5.4 A 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1507762 NIC Components NPIF104C3R2MLTRF NPIF104C3R2MLTRF Inductor Flat-wire SMD NPIF104C 1.0 µH 18.6 mΩ 5.4 A 500 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)