• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIM101B1R0MTRF NPIM101B1R0MTRF Inductor shielded SMD NPIM101B 4.3 µH 21 mΩ 5.5 A 30000 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
4.3 µH
Resistance
21 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30000 pc(s))
Total (€ 1.67 / piece)
€ 50,089.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIM-B

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIM101B

Inductance (L)

4.3 µH

Tolerance ±

20 %

Resistance

21 mΩ

Nominal current

5.5 A

Length

12.9 mm

Width

12.9 mm

Height

5.7 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Industrial packaging

Yes

Content

30000 pc(s)

Dim

(L x W x H) 12.9 x 12.9 x 5.7 mm

RoHS-compliant

Yes

Type

NPIM101B1R0MTRF

Documents & Downloads

Datasheet

Datasheet 1507798 NIC Components NPIM101B1R0MTRF NPIM101B1R0MTRF Inductor shielded SMD NPIM101B 4.3 µH 21 mΩ 5.5 A 30000 pc(s)

User & Safety Instructions

User & Safety Instructions 1507798 NIC Components NPIM101B1R0MTRF NPIM101B1R0MTRF Inductor shielded SMD NPIM101B 4.3 µH 21 mΩ 5.5 A 30000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)