• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIM104P2R2MTRF NPIM104P2R2MTRF Inductor shielded SMD NPIM104P 0.36 µH 6.5 mΩ 12 A 500 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
0.36 µH
Resistance
6.5 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.65 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIM-P

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIM104P

Inductance (L)

0.36 µH

Tolerance ±

30 %

Resistance

6.5 mΩ

Nominal current

12 A

Length

10.4 mm

Width

10.4 mm

Height

4.5 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Industrial packaging

Yes

Content

500 pc(s)

Dim

(L x W x H) 10.4 x 10.4 x 4.5 mm

RoHS-compliant

Yes

Type

NPIM104P2R2MTRF

Documents & Downloads

Datasheet

Datasheet 1507500 NIC Components NPIM104P2R2MTRF NPIM104P2R2MTRF Inductor shielded SMD NPIM104P 0.36 µH 6.5 mΩ 12 A 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1507500 NIC Components NPIM104P2R2MTRF NPIM104P2R2MTRF Inductor shielded SMD NPIM104P 0.36 µH 6.5 mΩ 12 A 500 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)