
Number (Package size 8000 pc(s))
Total (€ 1.34 / piece)
€ 10,689.00
incl. VAT
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM136B
- Inductance (L)
6.8 µH
- Tolerance ±
20 %
- Resistance
235 mΩ
- Nominal current
2.3 A
- Length
10.85 mm
- Width
10 mm
- Height
3.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W x H) 10.85 x 10 x 3.8 mm
- RoHS-compliant
Yes
- Type
NPIM136B121MTRF
Documents & Downloads
Datasheet
Datasheet 1507646 NIC Components NPIM136B121MTRF NPIM136B121MTRF Inductor shielded SMD NPIM136B 6.8 µH 235 mΩ 2.3 A 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507646 NIC Components NPIM136B121MTRF NPIM136B121MTRF Inductor shielded SMD NPIM136B 6.8 µH 235 mΩ 2.3 A 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.





















