
Number (Package size 500 pc(s))
Total (€ 0.99 / piece)
€ 495.00
incl. VAT
14-day return policy included
Highlights & Details
SMD inductor NPIM-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM143C
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
1.5 mΩ
- Nominal current
36.5 A
- Length
4.85 mm
- Width
4.7 mm
- Height
2.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 4.85 x 4.7 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM143CR33MTRF
Documents & Downloads
Datasheet
Datasheet 1507649 NIC Components NPIM143CR33MTRF NPIM143CR33MTRF Inductor shielded SMD NPIM143C 2.2 µH 1.5 mΩ 36.5 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507649 NIC Components NPIM143CR33MTRF NPIM143CR33MTRF Inductor shielded SMD NPIM143C 2.2 µH 1.5 mΩ 36.5 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.





















