
Number (Package size 500 pc(s))
Total (€ 0.99 / piece)
€ 495.00
incl. VAT
14-day return policy included
Highlights & Details
SMD inductor NPIM-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM145C
- Inductance (L)
8.2 µH
- Tolerance ±
20 %
- Resistance
9.2 mΩ
- Nominal current
15 A
- Length
10.85 mm
- Width
10 mm
- Height
3.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 10.85 x 10 x 3.8 mm
- RoHS-compliant
Yes
- Type
NPIM145C3R3MTRF
Documents & Downloads
Datasheet
Datasheet 1507653 NIC Components NPIM145C3R3MTRF NPIM145C3R3MTRF Inductor shielded SMD NPIM145C 8.2 µH 9.2 mΩ 15 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507653 NIC Components NPIM145C3R3MTRF NPIM145C3R3MTRF Inductor shielded SMD NPIM145C 8.2 µH 9.2 mΩ 15 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.





















