• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIM42C1R0MTRF NPIM42C1R0MTRF Inductor shielded SMD NPIM42C 47 µH 36 mΩ 3.8 A 2000 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
47 µH
Resistance
36 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 0.58 / piece)
€ 1,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIM-C

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIM42C

Inductance (L)

47 µH

Tolerance ±

20 %

Resistance

36 mΩ

Nominal current

3.8 A

Length

13.45 mm

Width

12.6 mm

Height

5.8 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Industrial packaging

Yes

Content

2000 pc(s)

Dim

(L x W x H) 13.45 x 12.6 x 5.8 mm

RoHS-compliant

Yes

Type

NPIM42C1R0MTRF

Documents & Downloads

Datasheet

Datasheet 1507561 NIC Components NPIM42C1R0MTRF NPIM42C1R0MTRF Inductor shielded SMD NPIM42C 47 µH 36 mΩ 3.8 A 2000 pc(s)

User & Safety Instructions

User & Safety Instructions 1507561 NIC Components NPIM42C1R0MTRF NPIM42C1R0MTRF Inductor shielded SMD NPIM42C 47 µH 36 mΩ 3.8 A 2000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)