• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIM51P8R2MTRF NPIM51P8R2MTRF Inductor shielded SMD NPIM51P 0.56 µH 175 mΩ 2.1 A 3500 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
0.56 µH
Resistance
175 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3500 pc(s))
Total (€ 0.69 / piece)
€ 2,409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIM-P

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIM51P

Inductance (L)

0.56 µH

Tolerance ±

20 %

Resistance

175 mΩ

Nominal current

2.1 A

Length

11.15 mm

Width

10 mm

Height

2.8 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Industrial packaging

Yes

Content

3500 pc(s)

Dim

(L x W x H) 11.15 x 10 x 2.8 mm

RoHS-compliant

Yes

Type

NPIM51P8R2MTRF

Documents & Downloads

Datasheet

Datasheet 1507578 NIC Components NPIM51P8R2MTRF NPIM51P8R2MTRF Inductor shielded SMD NPIM51P 0.56 µH 175 mΩ 2.1 A 3500 pc(s)

User & Safety Instructions

User & Safety Instructions 1507578 NIC Components NPIM51P8R2MTRF NPIM51P8R2MTRF Inductor shielded SMD NPIM51P 0.56 µH 175 mΩ 2.1 A 3500 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)