
Number (Package size 3000 pc(s))
Total (€ 1.17 / piece)
€ 3,515.00
incl. VAT
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM52B
- Inductance (L)
15 µH
- Tolerance ±
20 %
- Resistance
85 mΩ
- Nominal current
3.5 A
- Length
11 mm
- Width
10 mm
- Height
3.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 11 x 10 x 3.8 mm
- RoHS-compliant
Yes
- Type
NPIM52B4R7MTRF
Documents & Downloads
Datasheet
Datasheet 1507681 NIC Components NPIM52B4R7MTRF NPIM52B4R7MTRF Inductor shielded SMD NPIM52B 15 µH 85 mΩ 3.5 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507681 NIC Components NPIM52B4R7MTRF NPIM52B4R7MTRF Inductor shielded SMD NPIM52B 15 µH 85 mΩ 3.5 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.





















