
Number (Package size 3000 pc(s))
Total (€ 0.69 / piece)
€ 2,065.00
incl. VAT
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM52P
- Inductance (L)
3.2 µH
- Tolerance ±
20 %
- Resistance
26.5 mΩ
- Nominal current
5.5 A
- Length
10.4 mm
- Width
10.4 mm
- Height
5.6 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 10.4 x 10.4 x 5.6 mm
- RoHS-compliant
Yes
- Type
NPIM52P1R5MTRF
Documents & Downloads
Datasheet
Datasheet 1507684 NIC Components NPIM52P1R5MTRF NPIM52P1R5MTRF Inductor shielded SMD NPIM52P 3.2 µH 26.5 mΩ 5.5 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507684 NIC Components NPIM52P1R5MTRF NPIM52P1R5MTRF Inductor shielded SMD NPIM52P 3.2 µH 26.5 mΩ 5.5 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.





















