
Number (Package size 3000 pc(s))
Total (€ 0.69 / piece)
€ 2,065.00
incl. VAT
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM52P
- Inductance (L)
0.56 µH
- Tolerance ±
20 %
- Resistance
66 mΩ
- Nominal current
3.3 A
- Length
7 mm
- Width
6.6 mm
- Height
2.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 2.2 mm
- RoHS-compliant
Yes
- Type
NPIM52P3R3MTRF
Documents & Downloads
Datasheet
Datasheet 1507685 NIC Components NPIM52P3R3MTRF NPIM52P3R3MTRF Inductor shielded SMD NPIM52P 0.56 µH 66 mΩ 3.3 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507685 NIC Components NPIM52P3R3MTRF NPIM52P3R3MTRF Inductor shielded SMD NPIM52P 0.56 µH 66 mΩ 3.3 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.





















