
Number (Package size 3000 pc(s))
Total (€ 0.69 / piece)
€ 2,065.00
incl. VAT
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM52P
- Inductance (L)
1.5 µH
- Tolerance ±
20 %
- Resistance
148 mΩ
- Nominal current
2.3 A
- Length
11 mm
- Width
10 mm
- Height
3.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 11 x 10 x 3.8 mm
- RoHS-compliant
Yes
- Type
NPIM52P8R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507687 NIC Components NPIM52P8R2MTRF NPIM52P8R2MTRF Inductor shielded SMD NPIM52P 1.5 µH 148 mΩ 2.3 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507687 NIC Components NPIM52P8R2MTRF NPIM52P8R2MTRF Inductor shielded SMD NPIM52P 1.5 µH 148 mΩ 2.3 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.





















