• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIM72PR10YTRF NPIM72PR10YTRF Inductor shielded SMD 0.47 µH 2 mΩ 21 A 1500 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
0.47 µH
Resistance
2 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1500 pc(s))
Total (€ 0.86 / piece)
€ 1,285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIM-P

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Inductance (L)

0.47 µH

Tolerance ±

20 %

Resistance

2 mΩ

Nominal current

21 A

Length

11.15 mm

Width

10 mm

Height

3.8 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Industrial packaging

Yes

Content

1500 pc(s)

Dim

(L x W x H) 11.15 x 10 x 3.8 mm

RoHS-compliant

Yes

Type

NPIM72PR10YTRF

Documents & Downloads

Datasheet

Datasheet 1507718 NIC Components NPIM72PR10YTRF NPIM72PR10YTRF Inductor shielded SMD 0.47 µH 2 mΩ 21 A 1500 pc(s)

User & Safety Instructions

User & Safety Instructions 1507718 NIC Components NPIM72PR10YTRF NPIM72PR10YTRF Inductor shielded SMD 0.47 µH 2 mΩ 21 A 1500 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)