
Number (Package size 3000 pc(s))
Total (€ 0.32 / piece)
€ 969.00
incl. VAT
14-day return policy included
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS28D
- Inductance (L)
10 µH
- Tolerance ±
20 %
- Resistance
0.18 mΩ
- Nominal current
0.43 A
- Length
3.2 mm
- Width
3.2 mm
- Height
2.1 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
3000 pc(s)
- Dim
(L x W x H) 3.2 x 3.2 x 2.1 mm
- RoHS-compliant
Yes
- Type
NPIS28D100MTRF
Documents & Downloads
Datasheet
Datasheet 1512033 NIC Components NPIS28D100MTRF NPIS28D100MTRF Inductor shielded SMD NPIS28D 10 µH 0.18 mΩ 0.43 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512033 NIC Components NPIS28D100MTRF NPIS28D100MTRF Inductor shielded SMD NPIS28D 10 µH 0.18 mΩ 0.43 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.





















