• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIS418E181MTRF NPIS418E181MTRF Inductor shielded SMD NPIS418E 180 µH 2.91 mΩ 0.3 A 5000 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
180 µH
Resistance
2.91 mΩ
Max. temperature
+105 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5000 pc(s))
Total (€ 0.45 / piece)
€ 2,245.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIS-D

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIS418E

Inductance (L)

180 µH

Tolerance ±

20 %

Resistance

2.91 mΩ

Nominal current

0.3 A

Length

4 mm

Width

4 mm

Height

1.8 mm

Min. temperature

-40 °C

Max. temperature

+105 °C

Content

5000 pc(s)

Dim

(L x W x H) 4 x 4 x 1.8 mm

RoHS-compliant

Yes

Type

NPIS418E181MTRF

Documents & Downloads

Datasheet

Datasheet 1512863 NIC Components NPIS418E181MTRF NPIS418E181MTRF Inductor shielded SMD NPIS418E 180 µH 2.91 mΩ 0.3 A 5000 pc(s)

User & Safety Instructions

User & Safety Instructions 1512863 NIC Components NPIS418E181MTRF NPIS418E181MTRF Inductor shielded SMD NPIS418E 180 µH 2.91 mΩ 0.3 A 5000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)